GBC40DCMT

Heilind Number:SULGBC40DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCMT

Detailed Description

Introducing the GBC40DCMT, a high-performance board-to-board PCB connector designed for precision and reliability. With a short_description of PA9T & PHOSPHOR BRONZE, this female connector boasts a pitch of 2.54 mm (.1 in) and a voltage rating of 700 VAC, making it ideal for demanding electronic applications. Featuring two rows and 80 positions, each contact is meticulously crafted from gold-plated phosphor bronze, ensuring excellent conductivity and durability. The termination method of Wire Wrap and termination plating of Matte Tin further enhance its performance. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is perfect for use in harsh environments. Its straight orientation and threaded mount type provide easy and secure installation. The GBC40DCMT is a vital component in any electronic system, guaranteeing seamless connectivity and optimal functionality.