| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC40DCSD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGBC40DCSD-S288 |
GBC40DCSD-S288
| Heilind Number: | SULGBC40DCSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC40DCSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
GBC40DCSD-S288 presents a high-performance board-to-board connector boasting robust PA9T housing and precision-engineered Phosphor Bronze contacts. With a current rating of 3A and a 700VAC voltage capability, this female connector offers reliable power and signal transmission. Featuring two rows of 80 hairpin contacts on a 2.54mm pitch, it ensures efficient connectivity in compact spaces. The gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. Designed for demanding environments, it operates seamlessly in temperatures ranging from -65 to 125°C. This connector, with its innovative features and meticulous craftsmanship, is ideal for use in aerospace, defense, and other high-reliability applications.

