GBC40DCSD

Heilind Number:SULGBC40DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DCSD

Detailed Description

The GBC40DCSD is a high-performance PCB connector designed for reliable and efficient board-to-board or card edge connections. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it offers precise alignment for 80 positions across two rows, making it ideal for various electronic applications. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700 VAC, this connector is suitable for demanding environments. Its hairpin contact type and matte tin termination plating further enhance its performance and longevity. Compact yet robust, the GBC40DCSD guarantees secure and efficient connections in any electronic system.