GBC40DCSH

Heilind Number:SULGBC40DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCSH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCSH

Detailed Description

The GBC40DCSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 700 VAC, it provides efficient power delivery. The hairpin contact type and thru-hole termination method offer secure connectivity. Its 2.54mm pitch and 80 positions cater to versatile PCB layouts. Operating temperature range of -65 to 125°C, along with matte tin termination plating, guarantees durability. Measuring 15.49mm in height and 9.4mm in width, this straight orientation connector is suitable for compact designs. Perfect for industrial and commercial electronics, the GBC40DCSH is a reliable solution for your connectivity needs.