GBC40DCSI-S288

Heilind Number:SULGBC40DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCSI-S288

Detailed Description

Featuring a robust construction, the GBC40DCSI-S288 Board To Board PCB Connector guarantees reliable connectivity in demanding environments. Crafted with PA9T and Phosphor Bronze materials, this female connector is designed for dual row mounting via threaded installation. With a pitch of 2.54mm, it offers precise alignment for 80 positions. The contact pins, made of gold-plated phosphor bronze, ensure efficient signal transmission with a current rating of 3A and voltage resistance up to 700VAC. Its hairpin contact type and straddle orientation further enhance performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical applications. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet sturdy solution. The termination method using a card extender and matte tin plating on the termination ensure secure and durable connections. Perfect for high-reliability scenarios, the GBC40DCSI-S288 is a vital component in advanced electronic systems.