GBC40DCSN-S288

Heilind Number:SULGBC40DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCSN-S288

Detailed Description

The GBC40DCSN-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a gender of Female and two rows with 80 positions, this connector ensures seamless connectivity in electronic devices. Its termination method using a Card Extender and contact materials of PA9T & Phosphor Bronze with Gold plating guarantee durability and excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high standards for power and data transmission. The Hairpin contact type and Straddle orientation further enhance its stability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact size, with dimensions of 9.4mm (width) and 15.49mm (height), makes it ideal for space-constrained applications. The connector's Matte Tin termination plating ensures compatibility with modern PCB assembly processes. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the GBC40DCSN-S288 guarantees reliable performance, meeting the demands of high-reliability applications.