GBC40DCSN

Heilind Number:SULGBC40DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCSN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCSN

Detailed Description

The GBC40DCSN Board to Board PCB Connector is a high-performance electronic component designed for reliable and efficient connectivity in electronic systems. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures superior conductivity and durability. With a pitch of 2.54mm and straight orientation, it allows for secure and precise mating. Rated for 700VAC and 3A, it is suitable for a wide range of applications. The connector, with 80 positions in a dual-row configuration, offers ample connectivity options. Thru-hole termination with Matte Tin plating guarantees robust soldering. Operating in extreme temperatures from -65 to 125°C, it is ideal for harsh environments. The compact design, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. Perfect for industrial and commercial use, this connector is a vital component in ensuring seamless electronic connections.