GBC40DCST-S288

Heilind Number:SULGBC40DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCST-S288

Detailed Description

GBC40DCST-S288 is a high-performance Board To Board PCB Connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, female gender configuration, and Hairpin contact type offer secure mating with corresponding PCBs. The threaded mount type and straddle orientation further enhance stability during operation. With a pitch of 2.54mm (.1 in) and 80 positions, it facilitates precise signal transmission. Gold-plated contacts and Matte Tin termination guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, and rated for 700VAC, this connector is suitable for diverse industrial settings. Measuring at .61in height and 9.4mm width, it provides a compact yet efficient solution for your connectivity needs. Trusted for its quality and performance, the GBC40DCST-S288 is a reliable choice for your PCB interconnection requirements.