GBC40DCST

Heilind Number:SULGBC40DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DCST

Detailed Description

The GBC40DCST connector is a high-performance solution designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable connectivity in two rows, with threaded mounting for secure attachment. Utilizing a hairpin contact type with gold plating, it offers excellent conductivity at an amperage of 3A and a voltage rating of 700VAC. With 80 positions and a pitch of 2.54mm, precise PCB connections are guaranteed. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The termination method is through-hole, with a tail length of 4.06mm for easy installation. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained setups. With matte tin termination plating and a robust build, the GBC40DCST is a dependable choice for board-to-board connections.