GBC40DCTH

Heilind Number:SULGBC40DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCTH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCTH

Detailed Description

The GBC40DCTH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged PA9T housing and precision-machined Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The hairpin contact design and straight orientation make for easy mating, while the thru-hole termination method and clearance hole mount type provide secure attachment to PCBs. With 80 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Certified for quality and reliability, it is an essential component for aerospace, defense, and industrial electronics.