GBC40DCTN

Heilind Number:SULGBC40DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DCTN

Detailed Description

This PA9T and phosphor bronze female connector, SKU GBC40DCTN, with a contact rating of 3A and 700VAC, features two rows of hairpin contacts for secure board-to-board connections. With a pitch of 2.54mm and straight orientation, it offers precise alignment for seamless integration. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. Meeting operating temperature range standards of -65 to 125°C, this connector guarantees reliable performance in various environments. Its termination method is through-hole, and the termination plating is matte tin. With 80 positions and a tail length of 4.32mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it's suitable for compact PCB layouts. A perfect choice for high-reliability applications, it belongs to the Board to Board PCB Connectors and Card Edge Connectors category.