| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC40DCTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC40DCTS |
GBC40DCTS
| Heilind Number: | SULGBC40DCTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC40DCTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC40DCTS, a high-performance female board-to-board PCB connector designed for precision and durability. With PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in demanding environments. Featuring two rows with a pitch of 2.54mm, it offers 80 hairpin contact positions for efficient signal transmission. The side-hole mount and thru-hole termination method make installation easy and secure. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for various industrial applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. Trust the GBC40DCTS for high-speed data transfer and power distribution with optimal performance.

