GBC40DCWD

Heilind Number:SULGBC40DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCWD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCWD

Detailed Description

Introducing the GBC40DCWD, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T & PHOSPHOR BRONZE, this connector boasts top-notch quality and durability. Featuring a gender of Female and two rows for efficient connectivity, it ensures seamless communication within electronic devices. The mount_type of Clearance Hole and termination_method of Thru Hole offer easy installation on PCBs. Crafted with contact_material of Phosphor Bronze and contact_plating of Gold, it guarantees reliable signal transmission. With a pitch of 2.54 mm (.1 in) and voltage rating of 700 VAC, it meets industry standards for performance. The contact_type of Hairpin and orientation of Straight further enhance its functionality. With 80 positions and a tail_length of 3.18 mm (.125 in), it accommodates multiple connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. Its compact design, with a connector_height of .61 in (15.49 mm) and connector_width of 9.4 mm (.37 in), saves space on PCBs. Termination_plating of Matte Tin ensures long-lasting use. Classified under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the GBC40DCWD is a versatile solution for various electronic systems. With a hi_rel status of No, it delivers exceptional performance without compromising on quality. Trust in the acronym GBC40DCWD for efficient and dependable connectivity in your applications.