GBC40DCWH

Heilind Number:SULGBC40DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCWH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCWH

Detailed Description

Introducing the GBC40DCWH, a high-performance female board-to-board PCB connector designed for reliability in demanding applications. With 2 rows of 80 hairpin contacts made of PA9T and Phosphor Bronze, this connector ensures robust connectivity. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers durability. Featuring a clearance hole mount and thru-hole termination method, installation is straightforward. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. Rated for an operating temperature range of -65 to 125°C, it is suitable for harsh environments. Trust the GBC40DCWH for secure and efficient board-to-board connections in your electronic designs.