GBC40DCWI

Heilind Number:SULGBC40DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCWI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCWI

Detailed Description

The GBC40DCWI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With a straight orientation, threaded mount type, and thru-hole termination method, it offers secure and stable attachment. The connector has two rows of hairpin contacts, totaling 80 positions with a pitch of 2.54mm. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial applications, the GBC40DCWI guarantees high reliability and performance.