| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC40DCWN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGBC40DCWN-S288 |
GBC40DCWN-S288
| Heilind Number: | SULGBC40DCWN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC40DCWN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC40DCWN-S288, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this female connector features 80 positions across 2 rows, ensuring reliable connectivity. Its termination method, Card Extender, and contact material of Phosphor Bronze with Gold plating guarantee efficient signal transmission. The Hairpin contact type and Straddle orientation further enhance its durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact size of 9.4mm in width and a low profile of 15.49mm, it offers space-saving solutions without compromising on performance. Trust in the GBC40DCWN-S288 for secure and stable connections in your PCB designs.

