GBC40DCWN

Heilind Number:SULGBC40DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCWN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCWN

Detailed Description

Introducing the GBC40DCWN, a high-performance board-to-board PCB connector perfect for demanding applications. Engineered with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets the requirements of high-power systems. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent signal transmission. This connector, with two rows and 80 positions, offers ample connectivity options. Its straight orientation and thru-hole termination method make installation easy. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances its longevity. Compact yet sturdy, with a connector height of .61 inches and a width of 9.4mm, it is ideal for space-constrained designs. Trust the GBC40DCWN for seamless and efficient board-to-board connections in your electronic devices.