GBC40DCWS

Heilind Number:SULGBC40DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DCWS

Detailed Description

The GBC40DCWS is a meticulously engineered board-to-board PCB connector that guarantees optimal performance in high-reliability applications. Featuring a female gender and two rows, this connector boasts a side-hole mount type and through-hole termination method for secure and stable attachment. Its contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power transmission. The hairpin contact type and straight orientation, along with 80 positions, make it versatile for various circuit configurations. Operating effortlessly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating enhances durability. In summary, the GBC40DCWS is a top-of-the-line component in the realm of connectors, meeting the highest standards of performance and reliability.