GBC40DCWT-S288

Heilind Number:SULGBC40DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCWT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCWT-S288

Detailed Description

Introducing the GBC40DCWT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a rugged PA9T housing and contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and 80 positions arranged in two rows, it allows for efficient signal transmission in compact spaces. The threaded mount type and card extender termination method provide secure and stable connections. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The hairpin contact type and straddle orientation further enhance its versatility. Measuring at a connector height of 15.49mm and a width of 9.4mm, it offers easy integration into PCB layouts. With matte tin termination plating ensuring corrosion resistance, this connector is a reliable solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the GBC40DCWT-S288 guarantees optimal performance.