GBC40DCWT

Heilind Number:SULGBC40DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DCWT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DCWT

Detailed Description

The GBC40DCWT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made from PA9T and Phosphor Bronze with gold plating, it ensures excellent conductivity and durability. With a pitch of 2.54mm, it offers precise and reliable connections in industrial environments. Operating at voltages of up to 700 VAC and with a current rating of 3A, it provides secure power transmission. The connector's straight orientation and hairpin contact type make it ideal for compact designs. With 80 positions and a termination method of thru-hole mounting, it guarantees stable connections on PCBs. The connector's robust construction, including matte tin termination plating, ensures reliable performance even in harsh conditions, with an operating temperature range of -65 to 125°C. With dimensions of 15.49mm in height and 9.4mm in width, it is compact yet offers easy installation. Perfect for aerospace, defense, and industrial applications, the GBC40DCWT is a trusted solution for high-reliability connectivity.