| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC40DETN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGBC40DETN |
GBC40DETN
| Heilind Number: | SULGBC40DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC40DETN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC40DETN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a gender specification of female and featuring two rows, this connector boasts a durable construction with PA9T and Phosphor Bronze materials. Its cantilever contact type, gold-plated Phosphor Bronze contacts, and matte tin termination plating ensure reliable signal transmission, even in harsh environments. Operating at a maximum voltage of 700 VAC and a current of 3 A, this connector offers optimal power delivery. Its straight orientation and 2.54mm pitch facilitate easy installation on PCBs, while the 80 positions cater to various connectivity needs. The GBC40DETN is a must-have component for industrial applications that demand high reliability and performance.

