| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC40DKAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC40DKAD |
GBC40DKAD
| Heilind Number: | SULGBC40DKAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC40DKAD |
| ECAD Model: |
Specifications
Detailed Description
GBC40DKAD is a high-performance PCB connector designed for demanding industrial applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Its PA9T housing and Phosphor Bronze contacts with Gold plating guarantee durability and optimal conductivity. Featuring a compact design with two rows of 80 cantilever contacts on a 2.54mm pitch, it allows for efficient board-to-board connections in tight spaces. The right-angle orientation and clearance hole mount type offer versatility in installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in harsh environments. Trust the GBC40DKAD for secure and efficient connectivity in your electronic systems.

