GBC40DKAI

Heilind Number:SULGBC40DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKAI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DKAI

Detailed Description

Introducing the GBC40DKAI, a high-performance PCB connector designed for critical applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable connectivity in demanding environments. Its dual-row, right-angle orientation with threaded mounting and thru-hole termination offers secure attachment to PCBs. Boasting a pitch of 2.54mm and a voltage rating of 700 VAC, it supports high-speed data transmission with utmost safety. With 80 positions and cantilever contact type, it enables efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance stability. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Meeting industry standards for board-to-board and card edge connectivity, the GBC40DKAI is the ultimate solution for your connectivity needs.