GBC40DKAS

Heilind Number:SULGBC40DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKAS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DKAS

Detailed Description

Introducing the GBC40DKAS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal signal conductivity and longevity. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the demands of high-power applications. Its dual-row, right-angle orientation with side hole mounting and thru-hole termination method offers versatile installation options. With 80 positions spaced at a pitch of 2.54mm, it facilitates seamless PCB connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for harsh environmental conditions. The connector's compact design, with a height of 13.97mm and width of 9.4mm, optimizes space utilization on the PCB. Matte tin termination plating enhances solderability, ensuring secure attachment. Perfect for demanding industries, the GBC40DKAS is a top choice for reliable and efficient board-to-board connectivity.