GBC40DKAT

Heilind Number:SULGBC40DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DKAT

Detailed Description

Introducing the GBC40DKAT, a high-performance PCB connector designed for precision connectivity in electronic applications. With a compact form factor and durable construction, this connector boasts a dual-row design with 80 positions, allowing for efficient data transmission. Featuring PA9T and Phosphor Bronze materials, it ensures reliable signal integrity. The gold-plated contacts offer excellent conductivity, while the threaded mount type and thru-hole termination method guarantee secure installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. Its right-angle orientation and cantilever contact type make it ideal for space-constrained setups. The matte tin termination plating enhances durability, while the connector's dimensions of 13.97 mm in height and 9.4 mm in width provide versatility in board-to-board and card edge connections. Whether in aerospace, telecommunications, or industrial settings, the GBC40DKAT delivers uncompromising performance.