GBC40DKDD

Heilind Number:SULGBC40DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKDD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DKDD

Detailed Description

The GBC40DKDD is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and 80 positions spread across 2 rows, it offers ample connectivity options. The cantilever contact type and straight orientation make for easy and secure mating. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. Its clearance hole mount type and thru-hole termination method facilitate efficient installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in various industrial applications. Compact in size with dimensions of 9.4mm (width) and 15.49mm (height), it proves ideal for space-constrained PCB layouts. The GBC40DKDD is RoHS compliant and a reliable choice for your connectivity needs.