GBC40DKDH

Heilind Number:SULGBC40DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKDH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DKDH

Detailed Description

The GBC40DKDH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 80 positions, it ensures reliable connectivity in complex circuitry. Featuring PA9T and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's straight orientation, clearance hole mount type, and compact dimensions make it versatile for various PCB layouts. Its matte tin termination plating ensures compatibility with lead-free soldering processes. Whether in aerospace, telecommunications, or industrial electronics, the GBC40DKDH meets the highest standards of performance and reliability.