GBC40DKDI

Heilind Number:SULGBC40DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKDI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DKDI

Detailed Description

Introducing the GBC40DKDI, a high-performance female board-to-board PCB connector designed for reliable and efficient signal transfer in electronic applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 80 cantilever contacts made of durable phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of power and data transmission requirements. The threaded mount type and through-hole termination method guarantee secure and stable installation on PCBs. With a tail length of 4.06mm (.16 in) and a low-profile design, it offers space-saving benefits without compromising performance. Rated for an extended operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Trust the GBC40DKDI for seamless connectivity in your electronic systems.