GBC40DKDN

Heilind Number:SULGBC40DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DKDN

Detailed Description

The GBC40DKDN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and 80 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for demanding industrial applications. Its compact design, with a low profile of .61 inches and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating further enhances its reliability. Trusted for its quality and performance, the GBC40DKDN is a must-have component for high-reliability electronics systems.