GBC40DKDS

Heilind Number:SULGBC40DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DKDS

Detailed Description

This PA9T and phosphor bronze female connector, with a compact design featuring two rows and side hole mounting, offers reliable connectivity for high-performance electronics. With a 3A current rating and gold-plated contacts, it ensures efficient power transmission at a voltage of 700VAC. The cantilever contact type guarantees secure mating, while the straight orientation and 80 positions cater to versatile PCB configurations. Featuring a termination method of thru-hole with matte tin plating, this connector is suitable for a wide range of industrial applications. Operating within a temperature range of -65 to 125°C, it proves its durability in harsh environments. The connector's 4.06mm tail length and 9.4mm width provide ease of installation on PCBs, making it a crucial component for reliable board-to-board connections in various electronic systems.