GBC40DKEH

Heilind Number:SULGBC40DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKEH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DKEH

Detailed Description

Introducing our GBC40DKEH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and phosphor bronze contacts, ensuring reliable connectivity. With a 3A amperage rating and a 700VAC voltage rating, it is suitable for power and signal transmission. The two rows of cantilever contacts, plated with gold for enhanced conductivity, offer secure mating. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With 80 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating guarantees durability. Overall, the GBC40DKEH is a top-of-the-line solution for your connectivity needs, meeting the highest industry standards.