GBC40DKEN

Heilind Number:SULGBC40DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKEN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DKEN

Detailed Description

This high-performance female board-to-board PCB connector, designated as SKU GBC40DKEN, features robust construction with PA9T and phosphor bronze materials. Operating at a maximum amperage of 3A and voltage of 700VAC, it ensures reliable power transmission in demanding environments. With two rows of 80 cantilever contacts plated in gold for optimal conductivity, it guarantees secure connections. The right-angle orientation and no mounting required make it versatile for various applications. Its thru-hole termination method with matte tin plating offers durability and ease of assembly. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh conditions. Measuring at 13.97mm in height and 9.4mm in width, it provides a compact yet efficient solution for your PCB connectivity needs. Whether used in aerospace, telecommunications, or industrial systems, the GBC40DKEN ensures high reliability and performance.