GBC40DKES

Heilind Number:SULGBC40DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKES
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DKES

Detailed Description

Introducing the GBC40DKES, a high-performance female PCB connector designed for precision connectivity in demanding electronic applications. With two rows and a side hole mount type, this connector ensures secure and efficient board-to-board connections. Its contact material of PA9T & Phosphor Bronze, plated with gold, guarantees excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 700 VAC, it meets stringent electrical requirements. Featuring a Cantilever contact type and right-angle orientation, it facilitates seamless installation in tight spaces. With 80 positions and a pitch of 2.54mm, it offers ample connectivity options. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C ensure reliability in extreme environments. Compact yet robust, with a height of 13.97mm and width of 9.4mm, it is ideal for use in hi-rel applications. Trust the GBC40DKES for superior performance in board-level connectivity.