| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC40DKJD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC40DKJD |
GBC40DKJD
| Heilind Number: | SULGBC40DKJD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC40DKJD |
| ECAD Model: |
Specifications
Detailed Description
GBC40DKJD - This high-performance female PCB connector, featuring PA9T & Phosphor Bronze construction, is designed for reliable power transmission in electronic devices. With a current rating of 3A and a voltage capacity of 700 VAC, it ensures efficient power delivery. The cantilever contact type and gold plating guarantee optimal conductivity, while the right-angle orientation and clearance hole mount type offer versatility in installation. With 80 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating ensures durability. Perfect for board-to-board or card edge connections, this connector is a must-have for high-quality electronic assemblies.

