GBC40DKJH

Heilind Number:SULGBC40DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKJH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DKJH

Detailed Description

The GBC40DKJH is a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a pitch of 2.54mm and a cantilever contact type, it offers easy and secure mating in tight spaces. Rated for 3A and 700VAC, it is suitable for various power and signal applications. Its right-angle orientation and clearance hole mount type make it ideal for efficient PCB assembly. With 80 positions and a tail length of 12.7mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is perfect for harsh environments. The connector's compact design, with dimensions of 13.97mm in height and 9.4mm in width, saves valuable board space. Termination with matte tin plating ensures long-term reliability. Whether used in aerospace, telecommunications, or industrial equipment, the GBC40DKJH guarantees high performance and durability, meeting the demands of today's advanced electronic systems.