GBC40DKJN

Heilind Number:SULGBC40DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DKJN

Detailed Description

Introducing the GBC40DKJN, a high-performance Board To Board PCB Connector designed for reliable connectivity in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission with minimal signal loss. With a pitch of 2.54mm (.1 in) and 80 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact type and right-angle orientation make it suitable for compact PCB layouts. Rated for 700VAC and 3A, this connector is ideal for high-power applications. Its thru-hole termination method with matte tin plating guarantees secure and durable solder connections. Operating in a wide temperature range from -65 to 125°C, the GBC40DKJN is perfect for industrial and aerospace applications, providing reliable performance even in harsh conditions. Upgrade your connectivity solutions with this top-of-the-line connector.