GBC40DKJS

Heilind Number:SULGBC40DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DKJS

Detailed Description

Introducing the GBC40DKJS, a high-performance female PCB connector designed for demanding applications. With two rows of contacts featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity. Operating at an amperage of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The cantilever contact type and gold plating guarantee excellent signal transmission. Its right-angle orientation and side-hole mount type offer versatile installation options. With 80 positions and a pitch of 2.54mm, it's perfect for densely populated PCBs. The connector's robust construction, including a -65 to 125°C operating temperature range, ensures durability in harsh environments. Matte tin termination plating enhances soldering reliability. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient. Ideal for hi-rel applications, the GBC40DKJS is a top choice for board-to-board and card edge connections. Elevate your design with this premium connector.