GBC40DKMD

Heilind Number:SULGBC40DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DKMD

Detailed Description

Introducing the GBC40DKMD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring a durable construction of PA9T and phosphor bronze with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and voltage capability of 700VAC. With a compact design, it offers dual-row configuration with 80 positions, ideal for space-constrained setups. The clearance hole mount type and wire wrap termination method provide easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type guarantees stable connections, while the matte tin termination plating enhances durability. Trust the GBC40DKMD for efficient and durable board-to-board connections in your electronic systems.