GBC40DKMI

Heilind Number:SULGBC40DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKMI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DKMI

Detailed Description

Introducing the GBC40DKMI Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. Featuring a threaded mount type and wire wrap termination method, it offers secure and efficient installation. The Cantilever contact type, operating at an extended temperature range of -65 to 125°C, guarantees durability in harsh environments. With 80 positions across two rows and a pitch of 2.54mm, it provides ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GBC40DKMI for high-reliability connections in your PCB designs.