GBC40DKMN

Heilind Number:SULGBC40DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DKMN

Detailed Description

Experience unparalleled connectivity with our GBC40DKMN Board To Board PCB Connector. Designed for high-performance applications, this female connector features 80 positions spread across 2 rows, offering seamless integration into your circuitry. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures reliable conductivity even in demanding environments. The cantilever contact type and straight orientation facilitate easy mating, while the wire wrap termination method allows for secure connections. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 700 VAC, this connector guarantees durability and safety. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Trust in the GBC40DKMN for efficient and dependable board-to-board connectivity.