GBC40DKMS

Heilind Number:SULGBC40DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DKMS

Detailed Description

Introducing the GBC40DKMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable conductivity and longevity. With a current rating of 3A and voltage capability of 700VAC, it meets the requirements of power-intensive systems. Its cantilever contact type and wire wrap termination method offer secure and efficient connectivity. With 80 positions arranged in two rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The side hole mount and straight orientation make installation easy. This connector, with its matte tin termination plating, guarantees excellent performance in both commercial and industrial settings. Trust the GBC40DKMS for seamless PCB connections in your projects.