| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC40DKMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC40DKMT |
GBC40DKMT
| Heilind Number: | SULGBC40DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC40DKMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC40DKMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 80 cantilever contacts made of durable PA9T and phosphor bronze with gold plating, ensuring reliable conductivity. With a 2.54mm pitch and a voltage rating of 700VAC, it is suitable for high-power systems. The threaded mount and wire wrap termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers compact yet efficient connectivity. Trust the GBC40DKMT for your critical electronic designs.

