GBC40DKND

Heilind Number:SULGBC40DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKND
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DKND

Detailed Description

The GBC40DKND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable housing, this connector is constructed with PA9T and Phosphor Bronze materials, ensuring reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it offers robust performance. The female connector has two rows of 80 positions, with a pitch of 2.54mm. The contact material is gold-plated phosphor bronze, providing excellent conductivity. Its clearance hole mount type and card extender termination method make installation easy. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straddle orientation further enhance its versatility. With a tail length of 15.37mm and compact dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. The termination plating is matte tin, offering corrosion resistance. This connector is part of the high-quality GBC series, meeting stringent industry standards for reliability and performance.