GBC40DKNH

Heilind Number:SULGBC40DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKNH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DKNH

Detailed Description

The GBC40DKNH is a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission in demanding environments. With a 2.54mm pitch and 80 positions across 2 rows, it offers ample connectivity options. The Cantilever contact type and Straddle orientation provide secure mating, while the Clearance Hole mount type and Card Extender termination method facilitate easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its Matte Tin termination plating ensures long-term durability. With a compact design measuring just 13.97mm in height and 9.4mm in width, it saves valuable board space. Ideal for aerospace, defense, and other hi-rel applications, the GBC40DKNH is a reliable connectivity solution.