GBC40DKNI

Heilind Number:SULGBC40DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKNI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DKNI

Detailed Description

Meet the GBC40DKNI, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T & PHOSPHOR BRONZE, this female connector features two rows of robust terminals, threaded mount type, and card extender termination method for secure connections. Its contacts are made of phosphor bronze with gold plating, ensuring reliable conductivity at 3A and 700VAC. The cantilever contact type and straddle orientation provide efficient signal transmission across 80 positions spaced at a pitch of 2.54mm (.1 in). Operating in extreme temperatures ranging from -65 to 125°C, this connector guarantees durability in harsh environments. With a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it offers a compact yet sturdy solution for your PCB interconnection needs. Trust in the GBC40DKNI for high-reliability performance in aerospace, military, and industrial systems.