GBC40DKNN

Heilind Number:SULGBC40DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKNN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DKNN

Detailed Description

The GBC40DKNN is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. With a pitch of 2.54mm (.1 in) and two rows of 80 gold-plated contact points, this connector ensures seamless connectivity in demanding environments. The female gender and cantilever contact type offer secure mating with male counterparts. Constructed with durable PA9T and featuring phosphor bronze contacts with matte tin termination, it guarantees long-lasting performance even in extreme conditions, with an operating temperature range of -65 to 125°C. Its straddle orientation and no mounting requirement make installation hassle-free. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for industrial, aerospace, and telecommunications applications where reliability is paramount. Elevate your connectivity solutions with the GBC40DKNN.