GBC40DKRD

Heilind Number:SULGBC40DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKRD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DKRD

Detailed Description

The GBC40DKRD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 80 female contacts, it offers reliable connectivity in tight spaces. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures excellent signal transmission and durability. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for a wide range of power and signal transmission needs. The connector's cantilever contact type and straddle orientation further enhance its functionality. With a tail length of 5.97mm and a low operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The connector's matte tin termination plating complies with RoHS standards, making it environmentally friendly. Perfect for use in aerospace, military, and industrial applications, the GBC40DKRD is a reliable and high-quality connectivity solution.