The GBC40DKRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector has a female gender, 2 rows of 80 positions, and a threaded mount type for secure installation. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and excellent signal integrity. With a pitch of 2.54mm, it offers precise alignment on the PCB. Its operating temperature range of -65 to 125°C makes it suitable for harsh environments. The connector also features a straddle orientation and matte tin termination plating. Ideal for use in aerospace, defense, and industrial applications, the GBC40DKRI ensures high-reliability connectivity in critical systems.