GBC40DKRN

Heilind Number:SULGBC40DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKRN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC40DKRN

Detailed Description

The GBC40DKRN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and 80 positions across 2 rows, it offers ample connectivity options. The Cantilever contact type and Card Extender termination method facilitate secure and efficient connections. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it is suitable for various power and signal transmission needs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability and performance stability. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether in aerospace, industrial, or telecommunications settings, the GBC40DKRN is a dependable solution for critical connectivity requirements.