GBC40DKRS

Heilind Number:SULGBC40DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC40DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC40DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGBC40DKRS

Detailed Description

Introducing the GBC40DKRS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 80 positions spread across two rows, this connector offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold contact plating, it ensures superior conductivity and durability. The cantilever contact type and side hole mount design enable secure attachment, while the card extender termination method simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is suitable for harsh environments. With a sleek profile measuring 13.97mm in height and 9.4mm in width, it saves valuable board space. Trust the GBC40DKRS for your high-reliability connectivity needs.